SN74ABT2245DW

Texas Instruments
595-SN74ABT2245DW
SN74ABT2245DW

Mfr.:

Description:
Bus Transceivers Tri-St. Octal /MOS A 595-SN74ABT2245DWR A 595-SN74ABT2245DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹117.41 ₹117.41
₹85.07 ₹850.70
₹76.97 ₹1,924.25
₹68.11 ₹6,811.00
₹63.92 ₹15,980.00
₹61.41 ₹30,705.00
₹58.98 ₹58,980.00
₹58.24 ₹1,45,600.00
₹57.49 ₹2,87,450.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹98.77
Min:
1

Similar Product

Texas Instruments SN74ABT2245DWR
Texas Instruments
Bus Transceivers Tri-St. Octal /MOS A 595-SN74ABT2245DW A A 595-SN74ABT2245DW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ABT
8 Circuit
4.5 ns
SOIC-20
TTL
TTL
64 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74ABT2245
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 32 mA
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.