SN74ABT2245DWR

Texas Instruments
595-SN74ABT2245DWR
SN74ABT2245DWR

Mfr.:

Description:
Bus Transceivers Tri-St. Octal /MOS A 595-SN74ABT2245DW A A 595-SN74ABT2245DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 895

Stock:
895 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹98.77 ₹98.77
₹83.68 ₹836.80
₹81.53 ₹40,765.00
₹60.57 ₹60,570.00
Full Reel (Order in multiples of 2000)
₹48.92 ₹97,840.00
₹47.71 ₹1,90,840.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹117.41
Min:
1

Similar Product

Texas Instruments SN74ABT2245DW
Texas Instruments
Bus Transceivers Tri-St. Octal /MOS A 595-SN74ABT2245DWR A 595-SN74ABT2245DWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ABT
8 Circuit
4.5 ns
SOIC-20
TTL
TTL
64 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74ABT2245
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 32 mA
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.