SN74AUP1G58DBVR

Texas Instruments
595-SN74AUP1G58DBVR
SN74AUP1G58DBVR

Mfr.:

Description:
Logic Gates Lo Pwr Cnfgrble Mult Function Gate A 595 A 595-SN74AUP1G58DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,523

Stock:
3,523 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹35.41 ₹35.41
₹24.51 ₹245.10
₹21.90 ₹547.50
₹18.92 ₹1,892.00
₹17.52 ₹4,380.00
₹16.68 ₹8,340.00
₹15.93 ₹15,930.00
Full Reel (Order in multiples of 3000)
₹15.00 ₹45,000.00
₹14.54 ₹87,240.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹86.66
Min:
1

Similar Product

Texas Instruments SN74AUP1G58DBVT
Texas Instruments
Logic Gates Lo PWR Config Multi Funct Gate A 595-SN7 A 595-SN74AUP1G58DBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND, NAND, NOR, OR, XNOR, Inverter, Noninverter
1 Gate
AUP
3 Input
SOT-23-6
1 Output
4 mA
- 4 mA
5.5 ns
800 mV
3.6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: SN74AUP1G58
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.