SN74AUP1G58DBVT

Texas Instruments
595-SN74AUP1G58DBVT
SN74AUP1G58DBVT

Mfr.:

Description:
Logic Gates Lo PWR Config Multi Funct Gate A 595-SN7 A 595-SN74AUP1G58DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 935

Stock:
935 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹86.66 ₹86.66
₹62.52 ₹625.20
₹56.37 ₹1,409.25
₹49.66 ₹4,966.00
Full Reel (Order in multiples of 250)
₹46.31 ₹11,577.50
₹44.54 ₹22,270.00
₹43.89 ₹43,890.00
₹42.30 ₹1,05,750.00
₹42.21 ₹2,11,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹35.41
Min:
1

Similar Product

Texas Instruments SN74AUP1G58DBVR
Texas Instruments
Logic Gates Lo Pwr Cnfgrble Mult Function Gate A 595 A 595-SN74AUP1G58DBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND, NAND, NOR, OR, XNOR, Inverter, Noninverter
1 Gate
AUP
3 Input
SOT-23-6
1 Output
4 mA
- 4 mA
5.5 ns
800 mV
3.6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: SN74AUP1G58
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 6.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.