SN74CBTD3384DW

595-SN74CBTD3384DW
SN74CBTD3384DW

Mfr.:

Description:
Digital Bus Switch ICs 10bit FET w/Lvl Shft

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹90.38 ₹90.38
₹65.04 ₹650.40
₹58.70 ₹1,467.50
₹51.62 ₹5,162.00
₹48.27 ₹12,067.50
₹46.31 ₹23,155.00
₹46.22 ₹46,220.00
₹45.19 ₹1,12,975.00
₹44.54 ₹2,22,700.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹79.20
Min:
1

Similar Product

Texas Instruments SN74CBTD3384CDWR
Texas Instruments
Digital Bus Switch ICs 10-Bit FET Bus Switc h A 595-SN74CBTD338 A 595-SN74CBTD3384CDW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
10 bit
7 Ohms
250 ps
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-24
Tube
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBTD3384
Factory Pack Quantity: 25
Subcategory: Switch ICs
Supply Current - Max: 1.5 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.