SN74CBTLV3384DW

Texas Instruments
595-SN74CBTLV3384DW
SN74CBTLV3384DW

Mfr.:

Description:
Digital Bus Switch ICs LV 10-Bit FET A 595- SN74CBTLV3384DWR A A 595-SN74CBTLV3384DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 912

Stock:
912 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹90.38 ₹90.38
₹65.23 ₹652.30
₹58.80 ₹1,470.00
₹51.81 ₹5,181.00
₹48.45 ₹12,112.50
₹46.40 ₹23,200.00
₹45.94 ₹45,940.00
₹44.82 ₹1,12,050.00
₹44.26 ₹2,21,300.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹78.27
Min:
1

Similar Product

Texas Instruments SN74CBTLV3384DWR
Texas Instruments
Digital Bus Switch ICs LV 10-Bit FET A 595- SN74CBTLV3384DW A 5 A 595-SN74CBTLV3384DW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
10 bit
40 Ohms
250 ps
3.6 V
- 40 C
+ 85 C
SMD/SMT
SOIC-24
Tube
Bandwidth: 200 MHz
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBTLV3384
Factory Pack Quantity: 25
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.