SN74CBTLV3384DWR

Texas Instruments
595-SN74CBTLV3384DWR
SN74CBTLV3384DWR

Mfr.:

Description:
Digital Bus Switch ICs LV 10-Bit FET A 595- SN74CBTLV3384DW A 5 A 595-SN74CBTLV3384DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,952

Stock:
1,952 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹78.27 ₹78.27
₹56.09 ₹560.90
₹50.50 ₹1,262.50
₹44.35 ₹4,435.00
₹41.37 ₹10,342.50
₹39.60 ₹19,800.00
₹38.20 ₹38,200.00
Full Reel (Order in multiples of 2000)
₹36.90 ₹73,800.00
₹35.69 ₹1,42,760.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹90.38
Min:
1

Similar Product

Texas Instruments SN74CBTLV3384DW
Texas Instruments
Digital Bus Switch ICs LV 10-Bit FET A 595- SN74CBTLV3384DWR A A 595-SN74CBTLV3384DWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
10 bit
7 Ohms
250 ps
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
SOIC-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBTLV3384
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.