SN74HC10NSRG4

Texas Instruments
595-SN74HC10NSRG4
SN74HC10NSRG4

Mfr.:

Description:
Logic Gates Triple 3 input POS N AND gates ALT 595-S ALT 595-SN74HC10NSR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,000

Stock:
2,000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹89.45 ₹89.45
₹64.01 ₹640.10
₹57.68 ₹1,442.00
₹50.69 ₹5,069.00
₹47.43 ₹11,857.50
₹46.50 ₹23,250.00
Full Reel (Order in multiples of 2000)
₹39.42 ₹78,840.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹72.68
Min:
1

Similar Product

Texas Instruments SN74HC10NSR
Texas Instruments
Logic Gates Triple 3-Input Posit ive-NAND gates

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
3 Gate
HC
3 Input
SOIC-14
1 Output
5.2 mA
- 5.2 mA
24 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Logic Type: NAND Gate
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HC10
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 208.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HC10/SN74HC10-Q1 Triple 3-Input NAND Gates

Texas Instruments SN74HC10/SN74HC10-Q1 Triple 3-Input NAND Gates contain three independent 3-input NAND gates. Each gate performs the Boolean function Y = /A ● /B ● /C in positive logic. These devices have a wide operating voltage range of 2V to 6V. The SN74HC10-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74HC10-Q1 devices are AEC-Q100 qualified for automotive applications.