SN74HC132NSR

Texas Instruments
595-SN74HC132NSR
SN74HC132NSR

Mfr.:

Description:
Logic Gates Quad Positive-NAND G ate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,157

Stock:
3,157 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹67.09 ₹67.09
₹47.89 ₹478.90
₹42.96 ₹1,074.00
₹37.55 ₹3,755.00
₹35.04 ₹8,760.00
₹33.54 ₹16,770.00
₹33.08 ₹33,080.00
Full Reel (Order in multiples of 2000)
₹31.22 ₹62,440.00
₹30.00 ₹1,20,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹103.43
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹71.75
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
HC
8 Input
SOIC-14
4 Output
5.2 mA
- 5.2 mA
14 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HC132
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 208.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HC132/SN74HC132-Q1 Quad 2-Input NAND Gates

Texas Instruments SN74HC132/SN74HC132-Q1 Quad 2-Input NAND Gates contain four independent 2-input NAND gates. Each gate performs the Boolean function Y = A ● B in positive logic. These devices offer a wide operating temperature range (–40°C to +85°C) and support fanout of up to 10 LSTTL loads. The Texas Instruments SN74HC132-Q1 devices are AEC-Q100 qualified for automotive applications.