SN74HC132NSRG4

Texas Instruments
595-SN74HC132NSRG4
SN74HC132NSRG4

Mfr.:

Description:
Logic Gates QUAD POS NAND Gates ALT 595-SN74HC132NSR ALT 595-SN74HC132NSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,983

Stock:
1,983 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹71.75 ₹71.75
₹49.94 ₹499.40
₹44.82 ₹1,120.50
₹39.14 ₹3,914.00
₹36.43 ₹9,107.50
₹35.41 ₹17,705.00
Full Reel (Order in multiples of 2000)
₹30.00 ₹60,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹103.43
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹67.09
Min:
1

Similar Product

Texas Instruments SN74HC132NSR
Texas Instruments
Logic Gates Quad Positive-NAND G ate

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
HC
2 Input
SOIC-14
1 Output
5.2 mA
- 5.2 mA
31 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: NAND Gate
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HC132
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 208.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HC132/SN74HC132-Q1 Quad 2-Input NAND Gates

Texas Instruments SN74HC132/SN74HC132-Q1 Quad 2-Input NAND Gates contain four independent 2-input NAND gates. Each gate performs the Boolean function Y = A ● B in positive logic. These devices offer a wide operating temperature range (–40°C to +85°C) and support fanout of up to 10 LSTTL loads. The Texas Instruments SN74HC132-Q1 devices are AEC-Q100 qualified for automotive applications.