SN74LVC1G3208DBVR

Texas Instruments
595-SN74LC1G3208DBVR
SN74LVC1G3208DBVR

Mfr.:

Description:
Logic Gates Sngl 3 Inpt+ORAND Gt A 595-74LVC1G3208DB A 595-74LVC1G3208DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,959

Stock:
15,959 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹25.16 ₹25.16
₹17.42 ₹174.20
₹15.47 ₹386.75
₹13.32 ₹1,332.00
₹12.21 ₹3,052.50
₹11.65 ₹5,825.00
₹11.09 ₹11,090.00
Full Reel (Order in multiples of 3000)
₹10.34 ₹31,020.00
₹10.06 ₹60,360.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹78.27
Min:
1

Similar Product

Texas Instruments SN74LVC1G3208DBVT
Texas Instruments
Logic Gates SNGL 3 Input Pos OR AND Gate A 595-SN74L A 595-SN74LC1G3208DBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND, OR
1 Gate
LVC
3 Input
SOT-23-6
1 Output
32 mA
- 32 mA
5 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Monostable Multivibrator
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: SN74LVC1G3208
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.