SN74LVC1G3208DBVT

Texas Instruments
595-74LVC1G3208DBVT
SN74LVC1G3208DBVT

Mfr.:

Description:
Logic Gates SNGL 3 Input Pos OR AND Gate A 595-SN74L A 595-SN74LC1G3208DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57
Can Dispatch Immediately
On Order:
250
Expected 03-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹78.27 ₹78.27
₹56.09 ₹560.90
₹50.50 ₹1,262.50
₹44.35 ₹4,435.00
Full Reel (Order in multiples of 250)
₹41.37 ₹10,342.50
₹38.67 ₹19,335.00
₹37.09 ₹37,090.00
₹36.53 ₹91,325.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹25.16
Min:
1

Similar Product

Texas Instruments SN74LVC1G3208DBVR
Texas Instruments
Logic Gates Sngl 3 Inpt+ORAND Gt A 595-74LVC1G3208DB A 595-74LVC1G3208DBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND, OR
1 Gate
LVC
3 Input
SOT-23-6
1 Output
32 mA
- 32 mA
5 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Monostable Multivibrator
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: SN74LVC1G3208
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 6.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.