SN74LVC821APWT

Texas Instruments
595-SN74LVC821APWT
SN74LVC821APWT

Mfr.:

Description:
Flip-Flops 10-Bit Bus-Interface F-F W/3-State Otpt A 595-SN74LVC821APW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹163.07 ₹163.07
₹120.20 ₹1,202.00
₹109.02 ₹2,725.50
₹96.91 ₹9,691.00
Full Reel (Order in multiples of 250)
₹91.04 ₹22,760.00
₹85.91 ₹42,955.00
₹82.84 ₹82,840.00
₹81.81 ₹2,04,525.00
₹81.44 ₹4,07,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹163.07
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹222.70
Min:
1

Similar Product

Texas Instruments SN74LVC821APW
Texas Instruments
Flip-Flops 10-Bit Bus-Interface F-F W/3-State Otpt A 595-SN74LVC821APWT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
Bus Interface Flip-Flop
LVC
8 Circuit
3-State
TSSOP-24
CMOS, TTL
Non-Inverting
8.5 ns
- 24 mA
24 mA
1.65 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 10
Number of Output Lines: 3 Line
Product Type: Flip Flops
Series: SN74LVC821A
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 89.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.