SN74LVCH16244ADL

Texas Instruments
595-SN74LVCH16244ADL
SN74LVCH16244ADL

Mfr.:

Description:
Buffers & Line Drivers Tri-State 16-Bit A 5 95-SNLVCH16244ADLR A 595-SNLVCH16244ADLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 275

Stock:
275 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹168.66 ₹168.66
₹124.86 ₹1,248.60
₹112.75 ₹2,818.75
₹99.70 ₹9,970.00
₹94.11 ₹23,527.50
₹93.18 ₹2,32,950.00
₹92.16 ₹4,60,800.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹176.11
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹145.36
Min:
1

Similar Product

Texas Instruments SN74LVCH16244ADLR
Texas Instruments
Buffers & Line Drivers Tri-State 16-Bit A 5 95-SN74LVCH16244ADL A 595-SN74LVCH16244ADL

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVCH
16 Input
3 Output
Non-Inverting
SSOP-48
- 24 mA
24 mA
20 uA
1.65 V
3.6 V
20 uA
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 16 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.7 ns at 2.7 V, 4.1 ns at 3.3 V
Series: SN74LVCH16244A
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.