SN74LVCH16244ADLR

Texas Instruments
595-SNLVCH16244ADLR
SN74LVCH16244ADLR

Mfr.:

Description:
Buffers & Line Drivers Tri-State 16-Bit A 5 95-SN74LVCH16244ADL A 595-SN74LVCH16244ADL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,519

Stock:
1,519 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹145.36 ₹145.36
₹107.16 ₹1,071.60
₹96.91 ₹2,422.75
₹85.82 ₹8,582.00
₹80.69 ₹20,172.50
₹79.30 ₹39,650.00
Full Reel (Order in multiples of 1000)
₹75.01 ₹75,010.00
₹71.84 ₹1,43,680.00
₹70.72 ₹3,53,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹168.66
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹176.11
Min:
1

Similar Product

Texas Instruments SN74LVCH16244ADL
Texas Instruments
Buffers & Line Drivers Tri-State 16-Bit A 5 95-SNLVCH16244ADLR A 595-SNLVCH16244ADLR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVCH
16 Input
3 Output
Non-Inverting
SSOP-48
- 24 mA
24 mA
20 uA
1.65 V
3.6 V
20 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 16 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.7 ns at 2.7 V, 4.1 ns at 3.3 V
Series: SN74LVCH16244A
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.