TAS5615DKD

Texas Instruments
595-TAS5615DKD
TAS5615DKD

Mfr.:

Description:
Audio Amplifiers Ana inp 150W Stereo class D Amplifier A A 595-TPA3251D2DDV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 58   Multiples: 29
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,753.65 ₹1,01,711.70
₹1,646.49 ₹1,90,992.84
₹1,590.58 ₹4,15,141.38
₹1,557.97 ₹8,13,260.34
1,160 Quote

Similar Product

Texas Instruments TPA3251D2DDV
Texas Instruments
Audio Amplifiers 175-W stereo 350-W m ono 12- to 38-V su A 595-TPA3251D2DDVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
300 W
0.05 %
HSSOP-44
8 Ohms
0 C
+ 70 C
SMD/SMT
TAS5615
Tube
Brand: Texas Instruments
Gain: 23 dB
Input Type: Differential, Single
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 8 mA, 22.5 mA
Output Current: 9 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 29
Subcategory: Audio ICs
Supply Type: Triple
Type: 1-Channel Mono or 2-Channel Stereo or 4-Channel Stereo
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.