TL051ACP

595-TL051ACP
TL051ACP

Mfr.:

Description:
Precision Amplifiers Enhanced-JFET Precision Op Amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Quantities greater than 84 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹399.74 ₹399.74
₹312.15 ₹3,121.50
₹264.63 ₹13,231.50
₹249.72 ₹24,972.00
₹236.68 ₹59,170.00
₹234.81 ₹1,17,405.00
₹220.84 ₹2,20,840.00
₹215.25 ₹6,45,750.00

Similar Product

Texas Instruments TL051CP
Texas Instruments
Precision Amplifiers Enhanced JFET Precis ion Op Amp

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
3.1 MHz
20 V/us
350 uV
30 pA
30 V
10 V
2.7 mA
80 mA
93 dB
18 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
TL051A
Tube
Amplifier Type: Low Offset Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: BiFET
Voltage Gain dB: 95.42 dB
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.