TLV2764IDR

Texas Instruments
595-TLV2764IDR
TLV2764IDR

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad Micropwr Rail-t o-Rail A 595-TLV276 A 595-TLV2764ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
3.5 mV
15 pA
1.8 V, 3.6 V
800 mV, 1.8 V
20 uA
7.3 mA
82 dB
SOIC-14
SMD/SMT
- 40 C
+ 85 C
0.0008 pA
TLV2764
Reel
Cut Tape
MouseReel
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 1.8 V
Minimum Dual Supply Voltage: 800 mV
Output Type: Rail-to-Rail
Pd - Power Dissipation: 1.022 W
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 101.58 dB
Unit Weight: 122.400 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,046

Stock:
2,046 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹129.93 ₹129.93
₹94.20 ₹942.00
₹85.41 ₹2,135.25
₹75.57 ₹7,557.00
₹70.99 ₹17,747.50
₹68.12 ₹34,060.00
₹65.54 ₹65,540.00
Full Reel (Order in multiples of 2500)
₹63.25 ₹1,58,125.00
₹61.81 ₹3,09,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩