TLV2770AIP

Texas Instruments
595-TLV2770AIP
TLV2770AIP

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 2.7V R/ A 595 -TLV9051IDBVR A 595 A 595-TLV9051IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 295

Stock:
295 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 295 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹610.33 ₹610.33
₹419.31 ₹4,193.10
₹390.42 ₹19,521.00
₹342.90 ₹34,290.00
₹252.52 ₹63,130.00
₹238.54 ₹2,38,540.00
₹232.02 ₹6,96,060.00
5,000 Quote

Similar Product

Texas Instruments TLV9051IDBVR
Texas Instruments
Operational Amplifiers - Op Amps Single 5.5-V 5-MHz 1 5-V/ s slew rate

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
5.1 MHz
10.5 V/us
1.6 mV
60 pA
5.5 V
2.5 V
1 mA
40 mA
96 dB
17 nV/sqrt Hz
PDIP-8
Through Hole
Shutdown
- 40 C
+ 125 C
TLV2770A
Tube
Amplifier Type: High Output Current Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 3 V
Minimum Dual Supply Voltage: +/- 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.