TLV320AIC24IPFB

Texas Instruments
595-TLV320AIC24IPFB
TLV320AIC24IPFB

Mfr.:

Description:
Interface - CODECs Low Power Dual Chann el R 595-TLV320AIC2 R 595-TLV320AIC24KIPFB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
75
Expected 02-09-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,870.12 ₹1,870.12
₹1,482.49 ₹14,824.90
₹1,385.59 ₹34,639.75
₹1,279.36 ₹1,27,936.00
₹1,240.23 ₹3,10,057.50
₹1,229.04 ₹6,14,520.00
1,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,558.90
Min:
1

Possible Replacement

Texas Instruments TLV320AIC24KIPFB
Texas Instruments
Interface - CODECs Stereo Low Pwr Voice Band Codec A 595-TL A 595-TLV320AIC24KFBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Multi Channel
16 bit
26 kHz
Serial (I2C, S2C)
2 ADC
2 DAC
3.6 V, 1.95 V
2.7 V, 1.65 V
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.1 V to 3.6 V
Product Type: CODECs
Series: TLV320AIC24
SNR - Signal to Noise Ratio: 84 dB ADC/92 dB DAC
Factory Pack Quantity: 250
Subcategory: Interface ICs
THD plus Noise: 83 dB ADC/70 dB DAC
Unit Weight: 137.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.