TLV3541IDR

Texas Instruments
595-TLV3541IDR
TLV3541IDR

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 200MHz RRIO C MOS Operational A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
100 MHz
150 V/us
10 mV
3 pA
5.5 V
2.5 V
5.2 mA
100 mA
80 dB
7.5 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
50 fA
TLV3541
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 200 MHz
Amplifier Type: CMOS Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 pA
Maximum Dual Supply Voltage: 2.75 V
Minimum Dual Supply Voltage: 1.25 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 109.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV354x CMOS Operational Amplifiers

Texas Instruments TLV354x CMOS Operational Amplifiers are single-, dual-, and quad-channel, low-power, high-speed, unity-gain-stable, rail-to-rail input/output operational amplifiers. These op amps are designed for video and other applications that require wide bandwidth. The devices consume only 6.5mA (maximum) of supply current and feature 200MHz gain-bandwidth. The TLV354x also have a 150V/μs slew rate, and a low 7.5nV/√Hz of input noise at f = 1MHz. The combination of high bandwidth, high slew rate, and low noise make the TLV354x family suitable for low-voltage, high-speed signal conditioning systems.
Learn more

In Stock: 887

Stock:
887 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹158.60 ₹158.60
₹116.56 ₹1,165.60
₹106.05 ₹2,651.25
₹93.72 ₹9,372.00
₹88.18 ₹22,045.00
₹84.84 ₹42,420.00
₹84.27 ₹84,270.00
Full Reel (Order in multiples of 2500)
₹78.82 ₹1,97,050.00
₹75.95 ₹3,79,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩