TLV62080DSGR
See Product Specifications
Mfr.:
Description:
Switching Voltage Regulators 1.2A High Eff SD Con verter A 595-TLV620 A 595-TLV62080DSGT
In Stock: 1,713
-
Stock:
-
1,713Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
9,000Expected 03-06-2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹140.70 | ₹140.70 | |
| ₹103.43 | ₹1,034.30 | |
| ₹94.11 | ₹2,352.75 | |
| ₹82.84 | ₹8,284.00 | |
| ₹77.90 | ₹19,475.00 | |
| ₹74.82 | ₹37,410.00 | |
| ₹74.08 | ₹74,080.00 | |
| Full Reel (Order in multiples of 3000) | ||
| ₹69.23 | ₹2,07,690.00 | |
| ₹67.65 | ₹4,05,900.00 | |
Alternative Packaging
Similar Product
Datasheet
Application Notes
- Achieving a clean startup by using a DC/DC converter with a precise enable-pin t
- Basic Calculation of a Buck Converter's Power Stage (Rev. B)
- Design considerations for a resistive feedback divider in a DC/DC converter
- Extending the Soft Start Time Without a Soft Start Pin (Rev. B)
- Five steps to a great PCB layout for a step-down converter
- How to Measure the Control Loop of DCS-Control Devices (Rev. A)
- IQ: What it is what it isn't and how to use it
- Methods of output-voltage adjustment for DC/DC converters
- Performing Accurate PFM Mode Efficiency Measurements (Rev. A)
- Testing tips for applying external power to supply outputs without an input volt
- TPS6208x and TLV6208x Device Comparison
- Understanding 100% mode in low-power DC/DC converters
- Understanding the Absolute Maximum Ratings of the SW Node (Rev. A)
Images
Models
PCN
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification 2025-5-20 (PDF)
- Qualification of 8mm Tape width and 7 inch Reel diameter for Select Devices on QFN and SON Package (PDF)
- Qualification of TI Clark as Alternate Assembly/Test site for select WSON Devices (PDF)
- Qualification of TI Clark, Carsem Suzhou and HNT as Additional Assembly/Test Site for Select Devices (PDF)
Product Catalogs
SPICE Models
- CNHTS:
- 8542399000
- CAHTS:
- 8542310000
- USHTS:
- 8542310030
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- United States
India
