TLV62080DSGT
See Product Specifications
Mfr.:
Description:
Switching Voltage Regulators 1.2A High Eff SD Con verter A 595-TLV620 A 595-TLV62080DSGR
In Stock: 361
-
Stock:
-
361 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹165.86 | ₹165.86 | |
| ₹122.07 | ₹1,220.70 | |
| ₹110.88 | ₹2,772.00 | |
| ₹98.77 | ₹9,877.00 | |
| Full Reel (Order in multiples of 250) | ||
| ₹92.62 | ₹23,155.00 | |
| ₹87.40 | ₹43,700.00 | |
| ₹84.33 | ₹84,330.00 | |
| ₹83.21 | ₹2,08,025.00 | |
| ₹81.44 | ₹4,07,200.00 | |
Alternative Packaging
Similar Product
Datasheet
Application Notes
- Achieving a clean startup by using a DC/DC converter with a precise enable-pin t
- Basic Calculation of a Buck Converter's Power Stage (Rev. B)
- Design considerations for a resistive feedback divider in a DC/DC converter
- Extending the Soft Start Time Without a Soft Start Pin (Rev. B)
- Five steps to a great PCB layout for a step-down converter
- How to Measure the Control Loop of DCS-Control Devices (Rev. A)
- IQ: What it is what it isn't and how to use it
- Methods of output-voltage adjustment for DC/DC converters
- Performing Accurate PFM Mode Efficiency Measurements (Rev. A)
- Testing tips for applying external power to supply outputs without an input volt
- TPS6208x and TLV6208x Device Comparison
- Understanding 100% mode in low-power DC/DC converters
- Understanding the Absolute Maximum Ratings of the SW Node (Rev. A)
Images
Models
PCN
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification 2025-5-20 (PDF)
- Qualification of 8mm Tape width and 7 inch Reel diameter for Select Devices on QFN and SON Package (PDF)
- Qualification of TI Clark as Alternate Assembly/Test site for select WSON Devices (PDF)
- Qualification of TI Clark, Carsem Suzhou and HNT as Additional Assembly/Test Site for Select Devices (PDF)
Product Catalogs
SPICE Models
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
