TMP6131QDYATQ1

595-TMP6131QDYATQ1
TMP6131QDYATQ1

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors Automotive, 1%, 10-kO linear thermistor in 0402, 0603/0805 and through hole packages 2-SOT-5X3 -40 to 150

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹28.89
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PTC (Positive Temperature Coefficient) Thermistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TMP61-Q1
10 kOhms
1 %
PCB Mount
SMD/SMT
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Current Rating: 400 uA
Height: 0.77 mm
Length: 1.7 mm
Moisture Sensitive: Yes
Package/Case: SOT-5X3-2
Product Type: PTC Thermistors
Factory Pack Quantity: 250
Subcategory: Thermistors
Temperature Coefficient: 6400 PPM/C
Type: PTC
Voltage: 5.5 V
Voltage Rating DC: 5.5 VDC
Width: 0.85 mm
Unit Weight: 1.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.