TPD1E05U06DPYT

Texas Instruments
595-TPD1E05U06DPYT
TPD1E05U06DPYT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1 CH Ultra Lo capaci tance IEC A 595-TPD A 595-TPD1E05U06DPYR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,242
Expected 01-07-2026
45,250
27,250
Expected 21-09-2026
18,000
Expected 28-09-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹131.38 ₹131.38
₹82.65 ₹826.50
₹54.79 ₹5,479.00
Full Reel (Order in multiples of 250)
₹54.79 ₹13,697.50
₹42.86 ₹21,430.00
₹38.67 ₹38,670.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹36.34
Min:
1

Similar Product

Texas Instruments TPD1E05U06DPYR
Texas Instruments
ESD Protection Diodes / TVS Diodes 1 CH Ultra Lo capaci tance IEC A 595-TPD A 595-TPD1E05U06DPYT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
5.5 V
SMD/SMT
18 V
6 V
X2SON-2
5 A
40 W
500 fF
12 kV
15 kV
- 40 C
+ 125 C
TPD1E05U06
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5.5 V
Product: ESD Suppressors
Factory Pack Quantity: 250
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.