TPS2412D

Texas Instruments
595-TPS2412D
TPS2412D

Mfr.:

Description:
Hot Swap Voltage Controllers N+1/ORing Power Cont roller A 595-TPS241 A 595-TPS2412DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹335.45 ₹335.45
₹252.52 ₹2,525.20
₹213.38 ₹5,334.50
₹203.13 ₹15,234.75
₹195.68 ₹58,704.00
₹190.09 ₹99,797.25
₹185.43 ₹1,94,701.50
₹179.84 ₹4,58,592.00
₹176.11 ₹8,84,952.75

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹285.13
Min:
1

Similar Product

Texas Instruments TPS2412DR
Texas Instruments
Hot Swap Voltage Controllers N+1/ORing Power Cont roller A 595-TPS241 A 595-TPS2412D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Programmable
16.5 V
800 mV
1 Channel
1.2 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
No
Brand: Texas Instruments
Development Kit: TPS2412EVM
Input / Supply Voltage - Max: 16.5 V
Input / Supply Voltage - Min: 800 mV
Pd - Power Dissipation: 410 mW
Product Type: Hot Swap Voltage Controllers
Series: TPS2412
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 71 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.