TPS2511DGNR

Texas Instruments
595-TPS2511DGNR
TPS2511DGNR

Mfr.:

Description:
Power Switch ICs - Power Distribution Charging Port Cntrlr & Crnt Ltd Pwr Sw A A 595-TPS2511DGN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25,373

Stock:
25,373 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹118.59 ₹118.59
₹85.89 ₹858.90
₹77.71 ₹1,942.75
₹68.82 ₹6,882.00
₹64.59 ₹16,147.50
₹62.08 ₹31,040.00
₹59.92 ₹59,920.00
Full Reel (Order in multiples of 2500)
₹53.36 ₹1,33,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹149.13
Min:
1

Similar Product

Texas Instruments TPS2511DGN
Texas Instruments
Power Switch ICs - Power Distribution Charging Port Cntrlr & Crnt Ltd Pwr Sw A A 595-TPS2511DGNR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
2.2 A
2.3 A
120 mOhms
5 ms
3 ms
4.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
MSOP-PowerPad-8
TPS2511
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS2511EVM-141
Moisture Sensitive: Yes
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 24.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99