TPS386596L33DGKR

Texas Instruments
595-TPS386596L33DGKR
TPS386596L33DGKR

Mfr.:

Description:
Supervisory Circuits Quad Vltg Supervisor A 595-TPS386596L33D A 595-TPS386596L33DGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,000
Expected 25-09-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹257.18 ₹257.18
₹191.95 ₹1,919.50
₹175.18 ₹4,379.50
₹157.47 ₹15,747.00
₹149.09 ₹37,272.50
₹145.36 ₹72,680.00
₹141.63 ₹1,41,630.00
Full Reel (Order in multiples of 2500)
₹134.18 ₹3,35,450.00
₹131.38 ₹6,56,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹301.90
Min:
1

Similar Product

Texas Instruments TPS386596L33DGKT
Texas Instruments
Supervisory Circuits Quad Vltg Supervisor A 595-TPS386596L33D A 595-TPS386596L33DGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
VSSOP-8
3.3 V, Adjustable
4 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
50 ms
6.5 V
- 40 C
+ 125 C
0.25 %
TPS386596
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: Chip Enable
Moisture Sensitive: Yes
Operating Supply Current: 7 uA
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.