TPS54286PWPR

Texas Instruments
595-TPS54286PWPR
TPS54286PWPR

Mfr.:

Description:
Switching Voltage Regulators 2A Dual Non-Synch Bu ck Conv A 595-TPS54 A 595-TPS54286PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,666

Stock:
1,666 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹330.79 ₹330.79
₹246.93 ₹2,469.30
₹225.50 ₹5,637.50
₹202.20 ₹20,220.00
₹191.95 ₹47,987.50
₹187.29 ₹93,645.00
₹177.97 ₹1,77,970.00
Full Reel (Order in multiples of 2000)
₹171.45 ₹3,42,900.00
₹168.66 ₹6,74,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹556.28
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹553.49
Min:
1

Similar Product

Texas Instruments TPS54286PWP
Texas Instruments
Switching Voltage Regulators 2A Non-Synch Buck Co nverter A 595-TPS54 A 595-TPS54286PWPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Buck
800 mV to 25.2 V
2 A
2 Output
4.5 V
28 V
1.8 mA
600 kHz
- 40 C
+ 85 C
TPS54286
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 28 V
Moisture Sensitive: Yes
Operating Supply Current: 1.8 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Part # Aliases: HPA00443PWPR HPA00547PWPR
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.