TPS54334DDAT

Not Assigned
TPS54334DDAT

Mfr.:

Description:
Switching Voltage Regulators 4.2V to 28V Input voltage, 3A Output current Synchronous buck Converter with 570kHz fixed frequency 8-SO PowerPAD -40 to 85

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹359.36
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹182.38
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
SMD/SMT
SO-PowerPAD-EP-8
- 40 C
+ 85 C
TPS54334
Brand: Texas Instruments
Operating Supply Current: 600 uA
Product Type: Switching Voltage Regulators
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0