TPS73533DRVR

Texas Instruments
595-TPS73533DRVR
TPS73533DRVR

Mfr.:

Description:
LDO Voltage Regulators Sgl Out 500mA Fixed Lo Quies Crnt A 595- A 595-TPS73533DRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,599

Stock:
2,599 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹185.43 ₹185.43
₹136.97 ₹1,369.70
₹124.86 ₹3,121.50
₹110.88 ₹11,088.00
₹104.36 ₹26,090.00
₹100.63 ₹50,315.00
₹98.77 ₹98,770.00
Full Reel (Order in multiples of 3000)
₹93.18 ₹2,79,540.00
₹91.41 ₹5,48,460.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹231.09
Min:
1

Similar Product

Texas Instruments TPS73533DRVT
Texas Instruments
LDO Voltage Regulators Sgl Out 500mA Fixed Lo Quies Crnt A 595- A 595-TPS73533DRVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
3.3 V
500 mA
1 Output
Positive
45 uA
2.7 V
6.5 V
Fixed
- 40 C
+ 125 C
280 mV
TPS735
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 500 mV
Ib - Input Bias Current: 46 uA
Line Regulation: 0.02 %/V
Load Regulation: 0.005 %/mA
Operating Supply Current: 45 uA
Pd - Power Dissipation: 1.54 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99