TPS79501DRBR

Texas Instruments
595-TPS79501DRBR
TPS79501DRBR

Mfr.:

Description:
LDO Voltage Regulators Single Output LDO 50 0mA Adj. A 595-TPS7 A 595-TPS79501DRBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,847

Stock:
2,847 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹268.36 ₹268.36
₹200.34 ₹2,003.40
₹183.56 ₹4,589.00
₹164.93 ₹16,493.00
₹155.61 ₹38,902.50
₹152.82 ₹76,410.00
₹148.16 ₹1,48,160.00
Full Reel (Order in multiples of 3000)
₹138.84 ₹4,16,520.00
₹136.04 ₹8,16,240.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹324.27
Min:
1

Similar Product

Texas Instruments TPS79501DRBT
Texas Instruments
LDO Voltage Regulators Sgl Output LDO 500mA Adj. 1.2 to 5.5V A A 595-TPS79501DRBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SON-8
1.2 V to 5.5 V
500 mA
1 Output
Positive
265 uA
2.7 V
5.5 V
Adjustable
- 40 C
+ 125 C
110 mV
TPS795
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 265 uA
Line Regulation: 0.05 % / V
Load Regulation: 3 mV
Moisture Sensitive: Yes
Operating Supply Current: 260 uA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.225 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.