TPS79501DRBT

Texas Instruments
595-TPS79501DRBT
TPS79501DRBT

Mfr.:

Description:
LDO Voltage Regulators Sgl Output LDO 500mA Adj. 1.2 to 5.5V A A 595-TPS79501DRBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 435

Stock:
435 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹324.27 ₹324.27
₹244.13 ₹2,441.30
₹223.63 ₹5,590.75
₹201.27 ₹20,127.00
Full Reel (Order in multiples of 250)
₹190.09 ₹47,522.50
₹180.77 ₹90,385.00
₹175.18 ₹1,75,180.00
₹173.31 ₹4,33,275.00
₹171.45 ₹8,57,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹268.36
Min:
1

Similar Product

Texas Instruments TPS79501DRBR
Texas Instruments
LDO Voltage Regulators Single Output LDO 50 0mA Adj. A 595-TPS7 A 595-TPS79501DRBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SON-8
1.2 V to 5.5 V
500 mA
1 Output
Positive
2.7 V
5.5 V
Adjustable
- 40 C
+ 125 C
110 mV
TPS795
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 265 uA
Line Regulation: 0.05 % / V
Load Regulation: 3 mV
Moisture Sensitive: Yes
Operating Supply Current: 260 uA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.225 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.