TPS7A4101DGNR

Texas Instruments
595-TPS7A4101DGNR
TPS7A4101DGNR

Mfr.:

Description:
LDO Voltage Regulators 50Vin 50mA Sgl Out L DO Linear Reg A 595 A 595-TPS7A4101DGNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,221

Stock:
12,221 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹96.91 ₹96.91
₹69.79 ₹697.90
₹63.08 ₹1,577.00
₹55.63 ₹5,563.00
₹51.99 ₹12,997.50
₹49.85 ₹24,925.00
₹48.55 ₹48,550.00
Full Reel (Order in multiples of 2500)
₹46.12 ₹1,15,300.00
₹45.01 ₹2,25,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹113.68
Min:
1

Similar Product

Texas Instruments TPS7A4101DGNT
Texas Instruments
LDO Voltage Regulators 50Vin 50mA Sgl Out L DO Linear Reg A 595 A 595-TPS7A4101DGNR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MSOP-PowerPad-8
1.175 V to 48 V
50 mA
1 Output
Positive
25 uA
7 V
50 V
65 dB
Adjustable
- 40 C
+ 125 C
290 mV
TPS7A4101
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 290 mV
Operating Supply Current: 20 uA
Pd - Power Dissipation: 1.83 W
Product Type: LDO Voltage Regulators
Reference Voltage: 1.173 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.