TPS7A4101DGNT

Texas Instruments
595-TPS7A4101DGNT
TPS7A4101DGNT

Mfr.:

Description:
LDO Voltage Regulators 50Vin 50mA Sgl Out L DO Linear Reg A 595 A 595-TPS7A4101DGNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,640

Stock:
3,640
Can Dispatch Immediately
On Order:
2,750
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹113.68 ₹113.68
₹82.28 ₹822.80
₹74.54 ₹1,863.50
₹65.88 ₹6,588.00
Full Reel (Order in multiples of 250)
₹59.91 ₹14,977.50
₹57.12 ₹28,560.00
₹55.72 ₹55,720.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹96.91
Min:
1

Similar Product

Texas Instruments TPS7A4101DGNR
Texas Instruments
LDO Voltage Regulators 50Vin 50mA Sgl Out L DO Linear Reg A 595 A 595-TPS7A4101DGNT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MSOP-PowerPad-8
1.175 V to 48 V
50 mA
1 Output
Positive
4.1 uA
7 V
50 V
65 dB
Adjustable
- 40 C
+ 125 C
290 mV
TPS7A4101
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.3 V
Line Regulation: 0.03 %/Vout
Load Regulation: 0.31 %/V
Operating Supply Current: 20 uA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.173 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 24.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.