TPS84259RKGR

Texas Instruments
595-TPS84259RKGR
TPS84259RKGR

Mfr.:

Description:
Switching Voltage Regulators 4.5V-40Vin up to 15W Neg-Out Int Pwr Sol A 595-TPS84259RKGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,031

Stock:
1,031 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,055.73 ₹1,055.73
₹1,038.96 ₹10,389.60
₹999.82 ₹24,995.50
₹966.28 ₹96,628.00
₹951.37 ₹2,37,842.50
Full Reel (Order in multiples of 500)
₹913.16 ₹4,56,580.00
₹903.85 ₹9,03,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,261.66
Min:
1

Similar Product

Texas Instruments TPS84259RKGT
Texas Instruments
Switching Voltage Regulators 4.5 40V Inpt 15W Ne g-Otpt Int Pwr Sol A A 595-TPS84259RKGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
B1QFN-41
Boost, Buck
Adjustable
2 A
1 Output
4.5 V
40 V
1.3 uA
800 kHz
- 40 C
+ 85 C
TPS84259
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 895.127 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
China
The country is subject to change at the time of shipment.

TPS84250 / TPS84259 Integrated Power Solutions

Texas Instruments TPS84250 / TPS84259 Integrated Power Solutions are easy-to-use total power solutions that allow as few as five external components and eliminate the loop compensation and magnetics part selection process. TI TPS84250 step-down power solution combines a 2.5A DC/DC converter with an inductor and passives. This device is ideal for powering a wide range of ICs and systems. TPS84250 has a wide input voltage range from 7V to 50V with output adjustable from 2.5V to 15V. TI TPS84259 negative output voltage power module combines a 15W DC/DC converter with an inductor and passives. This device is ideal for powering a wide range of ICs and analog circuits requiring a negative output voltage. TPS84250 has a wide input voltage range from 4.5V to 40V with output adjustable from -3.0V to -17V.