TPS84259RKGT

Texas Instruments
595-TPS84259RKGT
TPS84259RKGT

Mfr.:

Description:
Switching Voltage Regulators 4.5 40V Inpt 15W Ne g-Otpt Int Pwr Sol A A 595-TPS84259RKGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,261.66 ₹1,261.66
₹1,241.16 ₹12,411.60
₹1,195.50 ₹29,887.50
₹1,124.68 ₹1,12,468.00
Full Reel (Order in multiples of 250)
₹1,080.89 ₹2,70,222.50
₹1,056.66 ₹5,28,330.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,055.73
Min:
1

Similar Product

Texas Instruments TPS84259RKGR
Texas Instruments
Switching Voltage Regulators 4.5V-40Vin up to 15W Neg-Out Int Pwr Sol A 595-TPS84259RKGT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
B1QFN-41
Boost, Buck
Adjustable
2 A
1 Output
4.5 V
40 V
1.3 uA
800 kHz
- 40 C
+ 85 C
TPS84259
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 895.127 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS84250 / TPS84259 Integrated Power Solutions

Texas Instruments TPS84250 / TPS84259 Integrated Power Solutions are easy-to-use total power solutions that allow as few as five external components and eliminate the loop compensation and magnetics part selection process. TI TPS84250 step-down power solution combines a 2.5A DC/DC converter with an inductor and passives. This device is ideal for powering a wide range of ICs and systems. TPS84250 has a wide input voltage range from 7V to 50V with output adjustable from 2.5V to 15V. TI TPS84259 negative output voltage power module combines a 15W DC/DC converter with an inductor and passives. This device is ideal for powering a wide range of ICs and analog circuits requiring a negative output voltage. TPS84250 has a wide input voltage range from 4.5V to 40V with output adjustable from -3.0V to -17V.