TS12A4517D

Texas Instruments
595-TS12A4517D
TS12A4517D

Mfr.:

Description:
Analogue Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS A 595 A 595-TS12A4517DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 765

Stock:
765 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹85.73 ₹85.73
₹61.22 ₹612.20
₹49.76 ₹1,244.00
₹46.96 ₹3,522.00
₹44.82 ₹13,446.00
₹43.33 ₹22,748.25
₹42.96 ₹45,108.00
₹41.93 ₹1,06,921.50
₹41.37 ₹2,07,884.25

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹57.77
Min:
1

Similar Product

Texas Instruments TS12A4517DR
Texas Instruments
Analogue Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS A 595 A 595-TS12A4517D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-8
1 Channel
1 x SPST
20 Ohms
2 V
12 V
+/- 1 V
+/- 6 V
75 ns
45 ns
- 40 C
+ 85 C
TS12A4517
Tube
Brand: Texas Instruments
Pd - Power Dissipation: 471 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 75
Subcategory: Switch ICs
Supply Current - Max: 70 uA
Supply Type: Dual Supply
Switch Continuous Current: 20 mA
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.