TS12A4517DR

Texas Instruments
595-TS12A4517DR
TS12A4517DR

Mfr.:

Description:
Analogue Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS A 595 A 595-TS12A4517D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,813

Stock:
1,813 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹57.77 ₹57.77
₹41.09 ₹410.90
₹36.90 ₹922.50
₹32.15 ₹3,215.00
₹29.91 ₹7,477.50
₹28.61 ₹14,305.00
₹27.49 ₹27,490.00
Full Reel (Order in multiples of 2500)
₹26.18 ₹65,450.00
₹25.44 ₹1,27,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹85.73
Min:
1

Similar Product

Texas Instruments TS12A4517D
Texas Instruments
Analogue Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS A 595 A 595-TS12A4517DR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-8
1 Channel
1 x SPST
20 Ohms
2 V
12 V
+/- 1 V
+/- 6 V
75 ns
45 ns
- 40 C
+ 85 C
TS12A4517
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pd - Power Dissipation: 471 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 70 uA
Supply Type: Dual Supply
Switch Continuous Current: 20 mA
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.