TXB0106RGYRG4

595-TXB0106RGYRG4
TXB0106RGYRG4

Mfr.:

Description:
Translation - Voltage Levels 8B Bidirec Vltg-Lev Translator A 595-TXB A 595-TXB0106RGYR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹175.18
Min:
1

Similar Product

Texas Instruments TXB0106RGYR
Texas Instruments
Translation - Voltage Levels 8B Bidirec Vltg-Lev Translator

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Voltage Level Translator
Voltage Level Translator
100 Mb/s
VQFN-16
5.5 V
1.2 V, 1.65 V
TXB0106
9.5 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 37.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TXB0106/TXB0106-Q1 Level-Shift & Volt Translators

Texas Instruments TXB0106/TXB0106-Q1 Level-Shifting and Voltage Translators are 6-bit non-inverting translators that utilize two separate configurable power-supply rails. The A port accepts any supply voltage from 1.2V to 3.6V and is designed to track the VCCA voltage. The B port accepts any supply voltage from 1.65V to 5.5V and is designed to track the VCCB voltage. This feature allows for universal low-voltage bidirectional translation between any of the voltage nodes (1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5V). The VCCA voltage must not exceed the VCCB voltage.