TK100A08N1,S4X

Toshiba
757-TK100A08N1S4X
TK100A08N1,S4X

Mfr.:

Description:
MOSFETs MOSFET NCh 2.6ohm VGS10V10uAVDS80V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹492.32 ₹492.32
₹339.60 ₹3,396.00
₹225.50 ₹22,550.00
₹191.36 ₹95,680.00
₹187.77 ₹1,87,770.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
80 V
100 A
2.6 mOhms
- 20 V, 20 V
4 V
130 nC
- 55 C
+ 150 C
45 W
Enhancement
U-MOSVIII-H
Tube
Brand: Toshiba
Configuration: Single
Product Type: MOSFETs
Series: TK100A08N1
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99