TY-142P-B

Triad Magnetics
553-TY-142P-B
TY-142P-B

Mfr.:

Description:
Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:2Kct 4mADC 100mW PCB MOUNT/TY-142P (NOTE: "-B" indicates BULK packaging)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 388

Stock:
388 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹510.63 ₹510.63
₹509.69 ₹12,742.25
₹508.76 ₹1,28,207.52
₹475.22 ₹2,39,510.88
₹472.42 ₹4,76,199.36
2,520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹525.54
Min:
1

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Audio Transformers / Signal Transformers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Audio Transformers
Pin Terminal Transformers
PC Pin
200 Hz to 15 kHz
10 kOhms
2 kOhms
- 20 C
+ 85 C
1 Channel
Driver, Line Matching, Input/Output Application, Interstage, Isolation, Pulse Trigger, Telephone Coupling
20.625 mm
17.78 mm
18.8 mm
TY
Brand: Triad Magnetics
Primary Resistance: 750 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 217 Ohms
Shielding: Shielded
Factory Pack Quantity: 126
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504312000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.