TY-142P

Triad Magnetics
553-TY142P
TY-142P

Mfr.:

Description:
Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:2Kct 4mADC 100mW PCB MOUNT/TY-142P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 226

Stock:
226
Can Dispatch Immediately
On Order:
257
5
Pending
252
Expected 04-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹524.60 ₹524.60
₹488.26 ₹4,882.60
₹468.70 ₹11,717.50
₹434.22 ₹21,711.00
₹386.70 ₹38,670.00
₹385.77 ₹97,214.04

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
₹510.63
Min:
1

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Pin Terminal Transformers
Radial
300 Hz to 3.5 kHz
10 kOhms
2 kOhms
1.5 kV
0 C
+ 105 C
1 Channel
20.6 mm
17.8 mm
18.8 mm
TY
Bulk
Brand: Triad Magnetics
Power Rating: 100 mW (1/10 W)
Primary Resistance: 750 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 217 Ohms
Factory Pack Quantity: 126
Subcategory: Transformers
Unit Weight: 14.458 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.