34PHEB1ATA2S22

Vishay / Sfernice
594-34PHEB1ATA2S22
34PHEB1ATA2S22

Mfr.:

Description:
Hall Effect / Magnetic Sensors - Industrial 34PHE B/S SINGLE ANALOG CW HE SLOT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 03-06-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,996.89 ₹6,996.89
₹6,100.49 ₹30,502.45
₹5,250.69 ₹52,506.90
₹4,977.68 ₹99,553.60
₹4,705.59 ₹2,35,279.50
₹4,588.18 ₹4,58,818.00
₹4,587.25 ₹9,17,450.00
500 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Hall Effect / Magnetic Sensors - Industrial
RoHS:  
5 V
Bushing Mount
+ 85 C
- 40 C
8.5 mA
Box
Brand: Vishay / Sfernice
IP Rating: IP65
Product Type: Industrial Hall Effect / Magnetic Sensors
Series: 34 PHE
Factory Pack Quantity: 10
Subcategory: Sensors
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
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Mexico
The country is subject to change at the time of shipment.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

34 PHE Bushing-Mount Hall Effect Sensors

Vishay / Sfernice 34 PHE Bushing-Mount Hall Effect Sensors are designed for industrial applications and provide accurate linearity down to ±1%. The 34 PHE series uses non-contacting technology and offers all electrical angles up to 3600°, along with dual-output signal options. These 10-turn sensors are size 09 with dimensions of 7/8" (22.2mm) and a bushing-mount design that comes with a nut and washer. The construction is fully sealed, providing an IP65 rating, a long life of 10M cycles, and a temperature range of -40°C to +85°C. Vishay / Sfernice 34 PHE Bushing-Mount Hall Effect Sensors are lead free and RoHS compliant.