W25Q128JVPIM TR

Winbond
454-W25Q128JVPIMTR
W25Q128JVPIM TR

Mfr.:

Description:
NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,591

Stock:
2,591
Can Dispatch Immediately
On Order:
5,000
Expected 15-05-2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7591 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2621
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹207.53 ₹207.53
₹194.95 ₹1,949.50
₹189.56 ₹4,739.00
₹185.07 ₹9,253.50
₹180.58 ₹18,058.00
₹175.19 ₹43,797.50
₹170.70 ₹85,350.00
Full Reel (Order in multiples of 5000)
₹170.70 ₹8,53,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹201.24
Min:
1

Similar Product

Winbond W25Q128JVPIM
Winbond
NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR
Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.

Product Attribute Attribute Value Select Attribute
Winbond
Product Category: NOR Flash
RoHS:  
SMD/SMT
WSON-8
W25Q128JV
128 Mbit
2.7 V
3.6 V
25 mA
SPI
133 MHz
16 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Winbond
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Tradename: SpiFlash
Unit Weight: 94 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
USHTS:
8542320051
TARIC:
8542326100
ECCN:
3A991.b.1.a