Winbond W25Q128JV Series NOR Flash

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Winbond NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR 20,309In Stock
Min.: 1
Mult.: 1
Max.: 20,000
Reel: 2,000

SMD/SMT SOIC-8 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector 4,633In Stock
Min.: 1
Mult.: 1
Max.: 4,320

SMD/SMT TFBGA-24 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Winbond NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR 9,916In Stock
Min.: 1
Mult.: 1
Max.: 12,000
Reel: 4,000

SMD/SMT WSON-8 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector 5,806In Stock
Min.: 1
Mult.: 1
Max.: 5,796

SMD/SMT WSON-8 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR 4,989In Stock
Min.: 1
Mult.: 1
Max.: 5,000

SMD/SMT WSON-8 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR 2,591In Stock
5,000Expected 15-05-2026
Min.: 1
Mult.: 1
Max.: 2,621
Reel: 5,000

SMD/SMT WSON-8 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector 8,133In Stock
Min.: 1
Mult.: 1
Max.: 8,100

SMD/SMT WSON-8 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR 6,762In Stock
Min.: 1
Mult.: 1
Max.: 6,750

SMD/SMT SOIC-8 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR 258In Stock
630Expected 28-04-2026
Min.: 1
Mult.: 1
Max.: 252

SMD/SMT WSON-8 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube

Winbond NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR 333In Stock
Min.: 1
Mult.: 1
Max.: 176

SMD/SMT SOIC-16 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray

Winbond NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector 235In Stock
Min.: 1
Mult.: 1
Max.: 2,640

SMD/SMT SOIC-16 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Winbond NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector
9,962Expected 28-04-2026
Min.: 1
Mult.: 1
Max.: 3
Reel: 5,000

SMD/SMT WSON-8 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel