LD 262

720-LD262
LD 262

Mfr.:

Description:
Infrared Emitters Infrared 950nm 2 EMITTERS +/-15DEG

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
950 nm
2.5 mW/sr
30 deg
50 mA
1.4 V
70 mW
- 40 C
+ 80 C
Miniature Package
Brand: ams OSRAM
Fall Time: 1 us
Illumination Colour: Infrared
Lens Shape: Dome
Product Type: IR Emitters (IR LEDs)
Rise Time: 1 us
Factory Pack Quantity: 250
Subcategory: Infrared Data Communications
Viewing Angle: 30 deg
Part # Aliases: Q62703Q0070
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.