Q65110A2467

ams OSRAM
720-Q65110A2467
Q65110A2467

Mfr.:

Description:
Infrared Emitters SIDELED HI PWR IR EMITTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32.89 ₹65,780.00
₹29.91 ₹1,19,640.00
₹28.61 ₹2,86,100.00
₹28.23 ₹6,77,520.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
850 nm
20 mW/sr
60 deg
100 mA
1.5 V
180 mW
- 40 C
+ 100 C
Side Looker
Brand: ams OSRAM
Fall Time: 12 ns
Illumination Colour: Infrared
Lens Shape: Flat Round
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 12 ns
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Viewing Angle: 120 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.