Q65111A0651

ams OSRAM
720-Q65111A0651
Q65111A0651

Mfr.:

Description:
Infrared Emitters CHIPLED HI PWR IR EMITTER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19.20 ₹57,600.00
₹17.80 ₹1,06,800.00
₹16.77 ₹1,50,930.00
₹16.31 ₹3,91,440.00

Similar Product

ams OSRAM SFH 4053B
ams OSRAM
Infrared Emitters IR LED THIN-FILM CHIP 850NM
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
850 nm
7 mW/sr
70 mA
1.6 V
140 mW
- 40 C
+ 85 C
0402 (1005 metric)
Brand: ams OSRAM
Fall Time: 12 ns
Illumination Colour: Infrared
Lens Shape: Rectangular
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 12 ns
Factory Pack Quantity: 3000
Subcategory: Infrared Data Communications
Viewing Angle: 70 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
USHTS:
8541401000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.