SFH 4047

ams OSRAM
720-SFH4047
SFH 4047

Mfr.:

Description:
Infrared Emitters IR EMITTER CHIP LED W LENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3,724

Stock:
3,724 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹65.23 ₹65.23
₹45.38 ₹453.80
₹33.17 ₹3,317.00
₹27.67 ₹13,835.00
₹27.02 ₹27,020.00
Full Reel (Order in multiples of 2000)
₹22.92 ₹45,840.00
₹21.90 ₹87,600.00
₹21.34 ₹2,13,400.00
₹20.69 ₹4,96,560.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
SMD/SMT
950 nm
60 mW/sr
1 A
1.5 V
180 mW
- 40 C
+ 85 C
Reel
Cut Tape
Brand: ams OSRAM
Fall Time: 12 ns
Illumination Colour: Infrared
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 12 ns
Series: SFH 4047
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Tradename: CHIPLED
Viewing Angle: 40 deg
Part # Aliases: Q65113A4940
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.